
Lights with WiFi technology
Highlights & Details
- Power= 13.5 W Total luminous flux= 900 lm Colour temperature= 3000 K RGBW
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13.5 W
13.5 W
3000 K
- Colour
RGBW
- Total luminous flux
900 lm
- Light features
App-enabled
Dimmable
- Protection class
I
IP44
- Factory colour
Dark grey
White
- Material
Aluminium
PC
- Weight
630 g
- Dim
(L x W x H) 110 x 80 x 205 mm
n.rel.
- Light bulb included
Yes
- Width
80 mm
- Height
205 mm
- Length
110 mm
- Depth
205 mm
- Colour rendering index
80-89
No
- Radiation angle
315°
Alexa
Google Home
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305261 LEDVANCE SMART+ CUBE MULTICOLOR Updown 4058075478077 LED outdoor wall light LED (monochrome) Built-in LED 13.5 W Dark gr
User & Safety Instructions
User & Safety Instructions 2305261 LEDVANCE SMART+ CUBE MULTICOLOR Updown 4058075478077 LED outdoor wall light LED (monochrome) Built-in LED 13.5 W Dark gr
Description
This text is machine translated.
Features
- General lighting
- Gardens
- Terraces, balconies
- Easy and fast installation
- of colorful garden lighting with smart control options
- combines the functionality of general lighting and mood lighting
- Control via LEDVANCE smart + app (Android 6.0 or higher)
- Color temperature: 3000 K (Warm white)
- Network protocol: WiFi
- Protection class: IP44
Scope of delivery
- LED outdoor lighting
- User manual.









