
LEDVANCE SMART+ EEC: E (A - G) AC32941 - 2er SMART+ BT FILAMENT CLASSIC DIMMABLE CLA60 E-27 6 W Warm white

Highlights & Details
smart Bluetooth A60 filament 6W warm white E27 dimmable 2er pack of folk light
- Classic piston shape
- Spiral glow plug design
- Bluetooth-Technology
Technical specifications
- Product type
SMART+
E-27
- Colour
Warm white
E (A - G)
- Energy consumption
6 kWh/1000h
- Radiation angle
300°
- Hub
Not required
- Operating voltage
230 V
Alexa
Google Home
Manufacturer-specific
- Data transfer (Smart Home)
Wireless
Yes
80 Ra
- Transfer Standard (Smart Home)
Bluetooth
- Content
2 pc(s)
- Light features
Dimmable
15.000 h
6 W
Bulb shape
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
806 lm
- Height
105 mm
- (Ø)
60 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2435365 LEDVANCE SMART+ EEC: E (A - G) AC32941 - 2er SMART+ BT FILAMENT CLASSIC DIMMABLE CLA60 E-27 6 W Warm white
User & Safety Instructions
User & Safety Instructions 2435365 LEDVANCE SMART+ EEC: E (A - G) AC32941 - 2er SMART+ BT FILAMENT CLASSIC DIMMABLE CLA60 E-27 6 W Warm white
Warranty Terms
Warranty Terms 2435365 LEDVANCE SMART+ EEC: E (A - G) AC32941 - 2er SMART+ BT FILAMENT CLASSIC DIMMABLE CLA60 E-27 6 W Warm white
Description
This text is machine translated.
Features
- LED lamp with intelligent control technology
- Can be controlled via LEDVANCE Smart+ Bluetooth app (with Android 6.0 or iOS 11.0 or higher)
- Compatible with Amazon Alexa as well as Google Assistant for control via voice command
- Easy to install and use
- Contains no mercury
- For general lighting. Outdoor applications only in suitable lamps
- Required for control via LEDVANCE Smart + Bluetooth app Android smartphone (Android 6.0 or higher)
- Required for control via Apple Home app iPhone (iOS 10 or higher), iPad (iOS 10 or higher), Apple TV (tvOS 10 or higher) or Apple Watch (watchOS 2 or higher)
- For full functionality when controlling via Apple Home app connection with Apple TV (from tvOS 10) or iPad (from iOS 10) is necessary.
Scope of delivery
- Pack of 2
Hints
System requirements
- LEDVANCE Smart+ Bluetooth app, Amazon Alexa, Google Assistant







