
LEDVANCE SMART+ EEC: E (A - G) SMART+ Filament Globe E-27 6 W Warm white

smart+ filament dimmable 6W
Highlights & Details
- Power= 6 W Total luminous flux= 806 lm Colour temperature= 2700 K Warm white
Technical specifications
E (A - G)
- Energy consumption
6 kWh/1000h
- Content
1 pc(s)
- Factory colour
Transparent
- (Ø)
124 mm
- Length
168 mm
- No. of bulbs
1
15000 h
Globe shape
- Bulb type
LED (monochrome)
- Colour
Warm white
- Data transfer (Smart Home)
Wireless
Yes
- Light features
App-enabled
Dimmable
- Material
Plastic
- Hub
Not required
- Power supply (LOV)
mains-powered
- Transfer Standard (Smart Home)
Wi-Fi
- Total luminous flux
806 lm
- Radiation angle
300°
- Operating voltage
230 V
6 W
- Radiation angle
360°
2700 K
806.00 lm
E-27
Alexa
Google Home
- Weight
0.090000 kg
- UKCA
yes
- Product type
SMART+
Documents & Downloads
Datasheet
Datasheet 2350341 LEDVANCE SMART+ EEC: E (A - G) SMART+ Filament Globe E-27 6 W Warm white
User & Safety Instructions
User & Safety Instructions 2350341 LEDVANCE SMART+ EEC: E (A - G) SMART+ Filament Globe E-27 6 W Warm white
Description
This text is machine translated.






