
LEDVANCE SMART+ EEC: F (A - G) SMART+ Mini bulb Dimmable 40 5 W/2700K E14 E-27 5 W Warm white
EAN:
Part number:
Item no:

1/3
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
4% = € 0.90
€ 19.26
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
Classic mini-ball shape with Bluetooth technology
- Power= 5 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
SMART+
E-27
- Colour
Warm white
F (A - G)
- Energy consumption
5 kWh/1000h
- No. of bulbs
1
- Operating voltage
230 V
Yes
80
- Transfer Standard (Smart Home)
Bluetooth
- Weight
0.03 kg
- Factory colour
White
- Content
1 pc(s)
- Light features
App-enabled
Dimmable
5 W
Teardrop shape
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
470 lm
470.00 lm
- Length
78 mm
- (Ø)
40 mm
- Power supply (LOV)
mains-powered
- Radiation angle
180°
Documents & Downloads
Datasheet
Datasheet 2305300 LEDVANCE SMART+ EEC: F (A - G) SMART+ Mini bulb Dimmable 40 5 W/2700K E14 E-27 5 W Warm white
User & Safety Instructions
User & Safety Instructions 2305300 LEDVANCE SMART+ EEC: F (A - G) SMART+ Mini bulb Dimmable 40 5 W/2700K E14 E-27 5 W Warm white
Description
Classic mini-ball shape with Bluetooth technology. Product features: Control via LEDVANCE smart + app (Android 6.0 or higher) or Apple home app (iOS 10 or higher). Adjustable color temperature via tunable white: 2000…6,500 K. Dimmable. Network protocol: Bluetooth. Lifetime: Up to 20,000 h. For full functionality when controlling via Apple Home app connection with Apple TV (from tvOS 10) or iPad (from iOS 10) is necessary. Product advantages: Wireless control via app or voice control. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
This text is machine translated.
This text is machine translated.
Features
- General lighting
- Living areas
- Commercial (hotels, bars, boutiques, etc.)
- Outdoor applications only in suitable lamps
- Wireless control via app or voice control
- Easy installation and use
- does not contain any mercury
- Life: Up to 20,000 h
- for full functional scope when controlled via Apple Home app Connection with Apple TV (from tvOS 10) or iPad (from iOS 10) is necessary
Hints
All technical parameters apply to the entire lamp/due to the complex manufacturing process of light emitting diodes, the typical values of the technical LED parameters shown are only purely statistical parameters which do not necessarily correspond to the actual technical parameters of each product which may differ from the typical value.
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.













