
LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Candle Multicolour 40 5 W/2700K E14 E14 RGBW
EAN:
Part number:
Item no:

1/4
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Classic candle shape with WiFi technology
Highlights & Details
- Colour temperature= 2700 K RGBW
Technical specifications
F (A - G)
- Energy consumption
5 kWh/1000h
- Content
3 pc(s)
- Factory colour
White
80
- (Ø)
37.5 mm
- Length
107 mm
- No. of bulbs
3
15000 h
Candle shape
- Bulb type
LED (monochrome)
- Colour
RGBW
- Data transfer (Smart Home)
Wireless
Yes
- Light features
App-enabled
Dimmable
- Material
Plastic
- Hub
Not required
- Power supply (LOV)
mains-powered
- Transfer Standard (Smart Home)
Wi-Fi
- Rating per bulb
4.9 W
- Operating voltage
230 V
- Radiation angle
360°
2700 K
470 lm
E14
Alexa
Google Home
- Product type
SMART+
Documents & Downloads
Datasheet
Datasheet 2305227 LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Candle Multicolour 40 5 W/2700K E14 E14 RGBW
User & Safety Instructions
User & Safety Instructions 2305227 LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Candle Multicolour 40 5 W/2700K E14 E14 RGBW
Description
Classic candle shape with WiFi technology. Product features: Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher). Control via Google Assistant or Amazon Alexa possible. Adjustable color temperature via tunable white: 2000…6,500 K. RGB color control, approx. 16 Mio color options can be set. Dimmable. Network protocol: WiFi. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
This text is machine translated.
This text is machine translated.
Features
- Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher)
- Easy installation and use
- does not contain any mercury
- Network protocol: WiFi
- dimmable
Scope of delivery
- 3 Bulbs
Hints
Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.












