
LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Mini Bulb Multicolour 40 4.9 W/2700K E14 E14 RGBW

Classic mini-ball shape with WiFi technology
Highlights & Details
- Colour temperature= 2700 K RGBW
Technical specifications
- Product type
SMART+
E14
- Colour
RGBW
F (A - G)
- Energy consumption
4.9 kWh/1000h
- Radiation angle
360°
- No. of bulbs
3
- Hub
Not required
- Operating voltage
230 V
Alexa
Google Home
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
Wi-Fi
- Factory colour
White
- Content
3 pc(s)
- Light features
App-enabled
Dimmable
15000 h
- Rating per bulb
4.9 W
Teardrop shape
- Bulb type
LED (monochrome)
2700 K
470 lm
- Material
Plastic
- Length
89.5 mm
- (Ø)
46.5 mm
- Power supply (LOV)
mains-powered
Documents & Downloads
Datasheet
Datasheet 2305230 LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Mini Bulb Multicolour 40 4.9 W/2700K E14 E14 RGBW
User & Safety Instructions
User & Safety Instructions 2305230 LEDVANCE SMART+ EEC: F (A - G) SMART+ WiFi Mini Bulb Multicolour 40 4.9 W/2700K E14 E14 RGBW
Description
This text is machine translated.
Features
- Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher)
- Easy installation and use
- does not contain any mercury
- Network protocol: WiFi
- dimmable
Scope of delivery
- 3 Bulbs











