
LEDVANCE SMART+ EEC: G (A - G) SMART+ Spot GU10 Tunable White 40 45° 5 W/2700K GU10 GU10 5 W Warm white, Natural white,

PAR16 spot with Bluetooth technology
Highlights & Details
- Power= 5 W Total luminous flux= 350 lm Colour temperature= 2700 K Warm white, Natural white, Cool white
Technical specifications
- Product type
SMART+
GU10
- Colour
Warm white
Natural white
Cool white
G (A - G)
- Energy consumption
5 kWh/1000h
- No. of bulbs
1
- Operating voltage
230 V
Yes
80
- Transfer Standard (Smart Home)
Bluetooth
- Weight
0.050000 kg
- Factory colour
Silver
- Content
1 pc(s)
- Light features
App-enabled
Dimmable
15000 h
5 W
Par 16
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
350 lm
- Length
55 mm
- (Ø)
50 mm
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305289 LEDVANCE SMART+ EEC: G (A - G) SMART+ Spot GU10 Tunable White 40 45° 5 W/2700K GU10 GU10 5 W Warm white, Natural white,
User & Safety Instructions
User & Safety Instructions 2305289 LEDVANCE SMART+ EEC: G (A - G) SMART+ Spot GU10 Tunable White 40 45° 5 W/2700K GU10 GU10 5 W Warm white, Natural white,
Description
This text is machine translated.
Features
- General lighting
- Living areas
- Commercial (hotels, bars, boutiques, etc.)
- Outdoor applications only in suitable lamps
- Wireless control via app or voice control
- Easy installation and use
- does not contain any mercury
- Life: Up to 20,000 h
- for full functional scope when controlled via Apple Home app Connection with Apple TV (from tvOS 10) or iPad (from iOS 10) is necessary
Scope of delivery
- SMART+ Classic Tunable White Bluetooth lamp
- User manual.














