
LEDVANCE SMART+ EEC: G (A - G) SMART+ WiFi SPOT GU10 Dimmable 40 45° 5 W/2700K GU10 GU10 Warm white

Reflector shape with WiFi technology
Highlights & Details
- Colour temperature= 2700 K Warm white
Technical specifications
G (A - G)
- Energy consumption
4.9 kWh/1000h
- Content
1 pc(s)
- Factory colour
White
80
- (Ø)
50 mm
- Length
52 mm
- No. of bulbs
1
IP20
20000 h
Par 16
- Bulb type
LED (monochrome)
- Type
Circular
- Colour
Warm white
- Data transfer (Smart Home)
Wireless
Yes
- Light features
App-enabled
Dimmable
- Hub
Not required
- Power supply (LOV)
mains-powered
- Transfer Standard (Smart Home)
Wi-Fi
- Rating per bulb
4.9 W
- Operating voltage
230 V
2700 K
350 lm
GU10
Alexa
Google Home
- Weight
0.050000 kg
- UKCA
yes
- Product type
SMART+
Documents & Downloads
Datasheet
Datasheet 2305192 LEDVANCE SMART+ EEC: G (A - G) SMART+ WiFi SPOT GU10 Dimmable 40 45° 5 W/2700K GU10 GU10 Warm white
User & Safety Instructions
User & Safety Instructions 2305192 LEDVANCE SMART+ EEC: G (A - G) SMART+ WiFi SPOT GU10 Dimmable 40 45° 5 W/2700K GU10 GU10 Warm white
Description
This text is machine translated.
Features
- Control via LEDVANCE smart+ WiFi app (Android 6.0 or higher) or iPhone (iOS 10 or higher)
- Easy installation and use
- does not contain any mercury
- Network protocol: WiFi
- dimmable
Scope of delivery
- 1 bulb












