
1/35
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED light bulb (single)
Smart+
230 V
Alexa (separate hub required)
F (A - G)
240°
Required
Bidirectional (bi)
Wireless
Yes
80 Ra
ZigBee
0.050000 kg
20000 h
9 W
RGBW
2700 K
806 lm
115 mm
60 mm
IP20
E-27
yes
Datasheet 2206615 LEDVANCE Smart+ LED light bulb (single) E-27 9 W EEC: F (A - G) RGBW
User & Safety Instructions 2206615 LEDVANCE Smart+ LED light bulb (single) E-27 9 W EEC: F (A - G) RGBW