
Highlights & Details
SMART+ NIGHTLIGHT PLUG EU
- With integrated night light
- Controlled via Zigbee technology
- High switching capacity: Up to 3,680 W/16 A.
Technical specifications
- Protection class: IP20
- Product type
Socket
- Mounting type
Adapter
- Factory colour
White
- Used at
Indoors
- Max. switching capacity
3680 W
- Operating voltage
230 V
Alexa (separate hub required)
Google Home (separate hub required)
- Data transfer (Smart Home)
Wireless
- Frequency
868 MHz
- Transfer Standard (Smart Home)
ZigBee
- Width
60 mm
- Height
60 mm
- Depth
84 mm
- Dim
(W x H x D) 60 x 60 x 84 mm
- Hub
Not required, optional for remote access
n.rel.
- Protection class
IP20
IP20
- Bulb type
LED (monochrome)
- Weight
0.120000 kg
Documents & Downloads
Datasheet
Datasheet 2372529 LEDVANCE SMART+ NIGHTLIGHT Plug 4058075570955 ZigBee Socket Indoors 3680 W
User & Safety Instructions
User & Safety Instructions 2372529 LEDVANCE SMART+ NIGHTLIGHT Plug 4058075570955 ZigBee Socket Indoors 3680 W
Description
Application areas: Wherever non-smart devices are to be integrated into a compatible smart home system. Night light for orientation and safety in children's rooms, at the stairs and in the bedroom.
This text is machine translated.
Features
- Integrates conventional electrical appliances into compatible smart home systems
- Night light for use as orientation light, as safety light at night, or in dark areas
- Simple connection of electrical devices via standard socket
- Enables remote control switching of conventional light sources and other electrical devices
- Control via compatible smart home system or on/off button on device
- Voice control: Google Assistant or Amazon Alexa, depending on the smart home system used
- Functional scope depends on the control type used
- Integrated night light with warm white light color, not dimmable
- Scheduling.
Scope of delivery
- smart+ NIGHTLIGHT plug.
- This text is machine translated.
Hints
System requirements
- ZigBee




