
Highlights & Details
SMART+ PLANON PLUS TUNABLE WHITE 600X300
- Power= 22 W
- Total luminous flux= 1600 lm
- Colour temperature= 6500 K
- Warm white to cool white
Technical specifications
- Product type
LED panel
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
22 W
6500 K
- Colour
Warm white to cool white
- Total luminous flux
1600 lm
- Light features
App-enabled
- Radiation angle
110°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
2040 g
- Width
300 mm
- Height
56 mm
- Length
600 mm
n.rel.
No
- Light bulb included
Yes
- Colour rendering index
80-89
- Depth
56 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436891 LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525368 LED panel 22 W Warm white to cool white White
User & Safety Instructions
User & Safety Instructions 2436891 LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525368 LED panel 22 W Warm white to cool white White
Warranty Terms
Warranty Terms 2436891 LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525368 LED panel 22 W Warm white to cool white White
Description
This text is machine translated.
Features
- Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher)
- Control via Google Assistant or Amazon Alexa possible
- Dimmable
- Adjustable color temperature via tunable white: 3,000…6,500 K.
- Network protocol: WiFi
- Simple and fast installation
- Indoor applications
- Kitchen, living room, children's room or study
- Support bracket included
- Including mounting screws and dowels
- app or Voice Control requires compatible Smart Home System
- Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet
Hints
System requirements
- WiFi
- LEDVANCE Smart+ app
- Google Assistant
- Amazon Alexa













