
Highlights & Details
DECORATIVE WALL LAMP WITH WIFI TECHNOLOGY 210X110MM
- Power= 12 W
- Total luminous flux= 600 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
12 W
- Light features
App-enabled
- Radiation angle
360°
- Protection class
II
IP20
- Factory colour
Light brown
- Material
Wood
- Weight
740 g
- Dim
(L x W x H) 110 x 110 x 210 mm
n.rel.
- Type
Square
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
600 lm
- Width
110 mm
- Height
210 mm
- Length
110 mm
- Depth
210 mm
- Colour rendering index
80-89
No
- Ignition time
0.70 s
- Max. temperature
40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436943 LEDVANCE Smart + Wood Wall 4058075574298 LED wall light 12 W LED (monochrome) Light brown
User & Safety Instructions
User & Safety Instructions 2436943 LEDVANCE Smart + Wood Wall 4058075574298 LED wall light 12 W LED (monochrome) Light brown
Warranty Terms
Warranty Terms 2436943 LEDVANCE Smart + Wood Wall 4058075574298 LED wall light 12 W LED (monochrome) Light brown
Description
This text is machine translated.
Features
- Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher)
- Control via Google Assistant or Amazon Alexa possible
- Adjustable color temperature via tunable white: 3,000…6,500 K.
- Dimmable
- Network protocol: WiFi product benefits
- Simple and fast installation
- Real wood
- FSC application areas
- Indoor applications
- Kitchen, living room, children's room or study Technical equipment
- Support bracket included
- Including mounting screws and dowels
- app or Voice Control requires compatible Smart Home System
- Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet
Hints
System requirements
- WiFi
- LEDVANCE Smart+ app
- Google Assistant
- Amazon Alexa

