
Highlights & Details
SUBMARINE SENSOR 120CM
- Power= 16 W
- Total luminous flux= 1700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
Wet room light
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Length
1261 mm
16 W
- Height
75 mm
- Width
66 mm
4000 K
- Colour
Neutral white
- Total luminous flux
1700 lm
- Light features
Incl. motion detector
IP65
- Factory colour
Grey
- Material
Plastic
- Weight
1100 g
- Dim
(L x W x H) 1261 x 66 x 75 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Depth
75 mm
- Protection class
I
Documents & Downloads
Datasheet
Datasheet 2437016 LEDVANCE SUBMARINE SENSOR Wet room light LED (monochrome) Built-in LED 16 W Neutral white Grey
User & Safety Instructions
User & Safety Instructions 2437016 LEDVANCE SUBMARINE SENSOR Wet room light LED (monochrome) Built-in LED 16 W Neutral white Grey
Warranty Terms
Warranty Terms 2437016 LEDVANCE SUBMARINE SENSOR Wet room light LED (monochrome) Built-in LED 16 W Neutral white Grey
Description
This text is machine translated.
Features
- Durable and energy-saving LED light
- Dust-proof and protected against water jets (IP65)
- Wet room light with infrared motion detector sensor integrated in the housing
- Detection range: 100% Hold time: 3 minutes Default setting Product benefits
- Easy installation thanks to optimized space for mounting brackets and easy to open compartment
- Easy lamp change
- Good and even illumination
- Enables additional energy savings and ease of use through sensor control Applications
- Cellars, garages, warehouses
- For interior lighting only Technical equipment
- Motion detector integrated in the lamp housing. Works with every LED tube.









