
Number (Package size 10 pc(s))
Lega master board marker TZ1 7-11, 0099 1,5-3 mm sorted 10 pcs./Pack.
Highlights & Details
- Stroke width: 0.5/-3 mm
- Round tip
- Description of the write liquid: alcohol soluble, low-odour ink
- Exchangeable tips
- Refillable
- Quick drying
- 10 pcs./Pack.
Technical specifications
- Product Type: TZ1
- Promotional item type: white board marker TZ1
- Stroke width: 0.5/-3 mm
- Writing color: black, red, blue, green, orange, brown, violet, pink, light
- Design of the color: sorted by color
- Tip Type: Round tip
- Feeding mechanism type: Cap model
- Description of the write liquid: alcohol soluble, low-odour ink
- Exchangeable tips: Yes
- Can remain open for several days without drying up: Yes
- Refillable: Yes
- Quick-drying: Yes
- Clip available: No
- Pen cap fits both ends: Yes
- Barrel material: aluminum
- Barrel color: white
- Number of colors: 10 colors
- Design of the content with Packing: 10 pcs./Pack. 30
- Product type
Whiteboard marker
- Ink colour
Blue
Brown
Green
Red
Black
Orange
Violet
Rose
Light blue
- Line thickness
1.5 mm
3 mm
- refillable
Yes
- Lightfast
Yes
- fast-drying
Yes
- Doesn't dry out when left uncapped
Yes
- Exchangeable tips
Yes
- Ink type
alkoholgelöste, geruchsarme Tinte
- Clip
No
- Barrel colour
White
- Pen cap fits both ends
Yes
- Barrel material
Aluminium
- Product type description
TZ 1
- Promotional item type
Whiteboardmarker TZ 1
- Colour type
Assorted colours
- Tip type
Round tip
- Content
10 pc(s)
- Feeding mechanism type
Cap type
- Description
Easy to clean from all whiteboard surfaces. For whiteboards and flipcharts.
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1694774 Legamaster boardmarker TZ 1 7-110099 Whiteboard marker Blue, Brown, Green, Red, Black, Orange, Violet, Rose, Light blue
Description
This text is machine translated.







