
Legamaster Evolve 2 ETX-7540 Digital signage display EEC: C (A - G) 190.5 cm 75 inch 3840 x 2160 Pixel 18/7

Highlights & Details
Legamaster Evolve 2 ETX-7540 Digital signage display
- Screen size diagonal: 190.5 cm (75 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): C (A - G)
- Android™, Built-in speaker, Multi-Touch, Built-in memory
- Operating time (console): 18/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
75 inch
- Features
Android™
Built-in speaker
Multi-Touch
Built-in memory
- Display technology
LCD
- Operating time (console)
18/7
- Brightness
450 cd/m²
- Static contrast ratio
5000 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
Bluetooth®
WiFi
- Controller
Remote control
Keyboard
Touchscreen
- No. of HDMI connections
3
- No. of USB ports
10 x
- Interfaces
HDMI™
USB A (USB 3.0)
USB A (USB 2.0)
USB C®
DisplayPort
VGA
RJ45
Audio line in
Audio line out
Toslink
Show more
- Power consumption (standby)
0.5 W
800 x 600 mm
- Factory colour
Black
- Dim
(W x H x D) 1714 x 1033 x 84 mm
- Width
1714 mm
- Height
1033 mm
- Depth
84 mm
- Weight
56.5 kg
C (A - G)
- Display
190.5 cm (75 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
190.5 cm
- Screen size diagonal (inches)
75 inch
120 kWh/year
- Power consumption (off)
0.5 W
Documents & Downloads
Datasheet
Datasheet 3195579 Legamaster Evolve 2 ETX-7540 Digital signage display EEC: C (A - G) 190.5 cm 75 inch 3840 x 2160 Pixel 18/7
User & Safety Instructions
User & Safety Instructions 3195579 Legamaster Evolve 2 ETX-7540 Digital signage display EEC: C (A - G) 190.5 cm 75 inch 3840 x 2160 Pixel 18/7
User & Safety Instructions 3195579 Legamaster Evolve 2 ETX-7540 Digital signage display EEC: C (A - G) 190.5 cm 75 inch 3840 x 2160 Pixel 18/7
Information
Information 3195579 Legamaster Evolve 2 ETX-7540 Digital signage display EEC: C (A - G) 190.5 cm 75 inch 3840 x 2160 Pixel 18/7



