
Number
Highlights & Details
Legamaster SKETCH EASY flipchart tripod
- The SKETCH EASY series offers reliable quality at an affordable price for practical use of the day to day
- This product consists of materials from sustainably managed FSC® certified forests and other controlled sources (FSC C158462)
- Optimized retail packaging: Attractive and functional packaging improves product visibility and makes customers easy to find the right solution
- Many of the components of the SKETCH EASY flip chart are removable so that they can be easily replaced or repaired if necessary
Technical specifications
- UNSPSC code: 44111916
- Product or product information sheet available?: Yes
- Product type
Flip chart
- Dim
(W x H x D) 845 x 1870 x 775 mm
- Total width
680 mm
- Total height
187 cm
- Easel colour
Black
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Pinboard option
No
- Height-adjustable
Yes
- Tray
Yes
- Shoulder strap
No
- Features
Incl. chart sheet holder
Wipeable
Writable
Height-adjustable
- Frame material
Acrylonitrile butadiene styrene
- Surface properties
Painted
- Height
1870 mm
- Width
845 mm
- Surface dimensions
H 105 cm x B 68 cm
- Base type
Tripod
- magnetic
Yes
- Depth
775 mm
- Material
Steel
- Weight
10.5 kg
- UKCA
not relevant
- Quantity
1
- Pallet gross weight
140 kg
- Pallet gross width
80 cm
- Pallet gross length
120 cm
- Pallet gross height
105 cm
- Pallet net weight
84 kg
- Pallet net length
120 cm
- Pallet net width
80 cm
- Pallet net height
105 cm
- Customs product code (TARIC)
94031098
- Minimum order quantity
1 Stück(e)
- Height (max)
187 cm
- Height (min)
107 cm
- Products per pallet
8 Stück(e)
- Package weight
13.3 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555401 Legamaster Flip chart SKETCH EASY (W x H x D) 845 x 1870 x 775 mm Incl. chart sheet holder, Wipeable, Writable, Height-a
Description
This text is machine translated.
Features
- Functional flip chart for regular use
- Screw-on paper holder made of plastic and adjustable paper hook
- Suitable for all standard paper block formats
- Magnetic and dry wipe-off whiteboard surface made of painted steel (H 105 cm x W 68 cm)
- Use flip chart sheets or as whiteboard
- Adjustable height: The ideal height can be adjusted comfortably
- Tripod stand with 187 cm maximum height and a footprint of B 84 x T 77 cm
- Extra stability through third leg
- Easy to install, no tools required
- Supplied with marker holder (20 cm) and assembly instructions














