
Number
Highlights & Details
Legamaster SKETCH FOR EACH mobile flip chart star base
- The SKETCH PRO series is designed for intensive use and consists of robust materials that enable long-lasting performance
- This product consists of materials from sustainably managed FSC® certified forests and other controlled sources (FSC C158462)
- Optimized retail packaging: Attractive and functional packaging improves product visibility and makes customers easy to find the right solution
- Many of the components of the SKETCH PRO Flip Charts are removable so that they can be easily replaced or repaired if necessary
Technical specifications
- UNSPSC code: 44111916
- Product or product information sheet available?: Yes
- Product type
Mobile flip chart
- Dim
(W x H x D) 680 x 2050 x 600 mm
- Total width
680 mm
- Total height
205 cm
- Easel colour
Black
- Magnetic whiteboard
Yes
- Writable board
Yes
- wipeable
Yes
- Pinboard option
No
- Height-adjustable
Yes
- Tray
Yes
- Shoulder strap
No
- Features
Wipeable
Writable
Height-adjustable
Incl. chart sheet holder
- Frame material
Acrylonitrile butadiene styrene
- Surface properties
Painted
- Height
2050 mm
- Width
680 mm
- Surface dimensions
H 105 cm x B 68 cm
- Base type
5-star base (5 casters)
- magnetic
Yes
- Depth
600 mm
- Material
Steel
- Weight
13.2 kg
- UKCA
not relevant
- Quantity
1
- Pallet gross weight
117 kg
- Pallet gross width
80 cm
- Pallet gross length
120 cm
- Pallet gross height
113 cm
- Pallet net weight
92.8 kg
- Pallet net length
120 cm
- Pallet net width
80 cm
- Pallet net height
113 cm
- Customs product code (TARIC)
94031098
- Minimum order quantity
1 Stück(e)
- Height (max)
2.05 m
- Height (min)
168 cm
- Products per pallet
7 Stück(e)
- Package weight
16.7 kg
- Number of wheels
5 Rad/Räder
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3555399 Legamaster Mobile flip chart SKETCH PRO (W x H x D) 680 x 2050 x 600 mm Wipeable, Writable, Height-adjustable, Incl. cha
Description
This text is machine translated.
Features
- Robust mobile flip-chart for the frequent use
- Paper clip made of powder-coated steel and adjustable paper hook
- Suitable for all standard paper block formats
- Magnetic and dry wipe-off whiteboard surface made of painted steel (H 105 cm x W 68 cm)
- Use flip chart sheets or as whiteboard
- Magnetic foldable side wings extend the presentation surface
- Adjustable height: The ideal height can be adjusted comfortably
- Maximum height 205 cm and a footprint of B 68 x T 60 cm
- Star base with 5 adjustable rollers
- Lockable rollers provide perfect stability and mobility
- Easy to install, no tools required
- Delivery of the starter set: 1x SKETCH ECO paper blocking grid, 2x Edding 31 Ecoline flip-chart marker (specially developed for writing and marking on flip-chart paper) and a full-width marker pocket, two extendable side wings and assembly instructions
















