
Number
Total (€ 459.00 / piece)
€ 459.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Legamaster PLUS whiteboard 120 x 240 cm
- Outstanding writing and dry wipe-offMagnetic surface: Easy placement of notes, sketches and photosBacteria-resistant design: The smooth, closed surface prevents the growth and multiplication of bacteria and germsEasy wall mounting: Flexible mounting through covered slot-hole systemThis product is certified with the EU Ecolabel
- This text is machine translated.
Technical specifications
- Item dim. 2400 x 1200 x 11 mmDesign type: Wall mounting with covered slot-hole system
- Product type
Whiteboard
- Dim
(W x H) 240 cm x 120 cm
- Width
240 cm
- Height
120 cm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
No
- Use (front)
Whiteboard
- Frame colour
Silver
- Height-adjustable
No
- Board material
Enamel
- Frame material
Aluminium
- Surface properties
Enamel-coated
- Product type description
Whiteboard PREMIUM PLUS 240x120cm
- Features
Incl. tray
Incl. markers
- UKCA
not relevant
- Eco badge reference
EU Ecolabel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2756471 Legamaster Whiteboard PREMIUM PLUS (W x H) 240 cm x 120 cm White Enamel-coated Incl. tray, Incl. markers
Description
Features
- High quality scratch-proof whiteboard for long-term and intensive useCan be written with dry-wiped whiteboard markersMagnetic surface made of enameled e3 ceramic steel, Cradle to Cradle Certified™, bronze levelAluminium frame with white plastic cornersInstallation in horizontal or vertical position possibleSupplied with marker holder (30 cm), board marker, mounting set and assembly instructions
Scope of delivery
- Marker tray
- Board marker
- Mounting materials

































