

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electricity meter
32 A
Grey
(L x W x H) 63 x 18.1 x 118 mm
Direct measurement
60 Hz
Active power
18.1 mm
118 mm
63 mm
32 A
5 A
5 up to 32 A
004670
Piece
32 A
Datasheet 2154759 Legrand 004670 004670 Electricity meter 32 A Piece 1 pc(s)
User & Safety Instructions 2154759 Legrand 004670 004670 Electricity meter 32 A Piece 1 pc(s)