Legrand Rex800Plus, Staircase light switch, electronic, operating voltage 230 V 50/60 Hz, 1 closer, extremely quiet, time range: 0.5 - 12 min., variable connection type, can be added at any time, with active warning function (can be switched off at the lateral adjustment switch), automatic 3-/4-conductor connection recognition, hand switch for switching from min. light to continuous light, zero-passage switching, glow lamp current max. 1 mA, protection class IP 17.5, attachment to top-hat profile rail EN 60715 by snap-lock, with labeling window, device width: 50 division unit each 20 mm.
This text is machine translated.