
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 6.71
30
6% = € 0.37
€ 6.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 6.71 / piece)
€ 67.10
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Legrand, SEANO toggle switch insert
- Plug terminals
- Retrofitable LED lighting function (Item No. Legrand: 764526)
- Retrofitable LED control function (Item No. Legrand: 764521)
- Switching current 10 A
Technical specifications
- Type
Legrand, SEANO toggle switch insert
- Switch type function
Toggle switch
Flush-mount
- Product type
Toggle switch
- Switch type component
Insert
- Type series
Seano
- Factory colour
Metal
Black
- Nominal voltage
250 V
- Nominal current
10 A
- Switching capacity
2500 W
IP20
- Content
1 pc(s)
- Material
PVC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322676 Legrand 1-piece Insert Toggle switch, Flush-mount Seano Metal, Black 765006 1 pc(s)
User & Safety Instructions 3322676 Legrand 1-piece Insert Toggle switch, Flush-mount Seano Metal, Black 765006 1 pc(s)
Description
SEANO Insert changeover switch 10 A with plug-in terminals, the lighting or control functions are implemented at SEANO via LEDs with low power consumption and can also be added afterwards without changing the insert (illuminated function with LEDs Order No.: 764526, control function with LEDs Order No.: 764521).
The SEANO inserts are suitable for expanding claw and screw fixing and are supplied with transparent dust cover.
Can be used for the connection of rigid and flexible conductors by means of pluggable terminals (SL).
For complete with cover frame by SEANO, SEANO+ and SEANO Natura.
Supplied in professional packaging (cardboard box).
This text is machine translated.
The SEANO inserts are suitable for expanding claw and screw fixing and are supplied with transparent dust cover.
Can be used for the connection of rigid and flexible conductors by means of pluggable terminals (SL).
For complete with cover frame by SEANO, SEANO+ and SEANO Natura.
Supplied in professional packaging (cardboard box).
This text is machine translated.
Features
- TOGGLE SWITCH:The toggle switch insert enables you the simple and reliable control of a light source from 2 locations off, Ideal for rooms with multiple inputs or switches. The plug-in terminals simplify the installation.
- SIZE-optimized USE: The cube in use has been greatly reduced, giving you more wiring space. This gives you also more scope for balancing inaccurate hollow wall boxes.
- DESIGN: The switch concept from SEANO does not require a rocker backing plate. The all-in-one system consists of rocker arm, plaster balance spring and integrated counter plate. SEANO is designed for the integration of 55 x 55 third-party products (e.g. KNX).
- The 4-point spring system presses the frame against the wall, making the installation particularly easy. Stylish cover for negative wall effects and compensate for irregularities in the positioning of the installation.
- FLEXIBLE LED LIGHTING: Add any lighting or control function in the form of LEDs with low energy consumption to your switch, button or socket installation, even after installation, without having to replace the use.
- DOUBLE-TOOTH spread claw: The spreader claw is fully covered in neutral position, WAS prevents damage to wire insulation, or to your hands. In addition, an improved grip and an increased tensile strength of the use is ensured.
- POSITIONING SYSTEM: Thanks to the clever positioning system of the SEANO inserts, these can be placed together exactly for multiple installations and offer enough flexibility to compensate for imprecise box distances in case of multiple combinations.
- MALERACOVER: All inserts are provided with a painting cover attached ex works to protect the product from dust, paint and damage - even after installation. This saves you the hassle of masking the inserts before painting.
- SUSTAINABILITY: The entire SEANO product portfolio uses only recycled plastics. All packaging is made of paper or cardboard, replacing plastic packaging and non-recyclable duroplasts.
- TECHNICAL DETAILS: Material quality: Thermoplastic, halogen-free, circuit diagram, circuit symbol and stripping length visible at the application, IP20, IK04, 250 volt, 10 ampere, Connection type: plug-in terminal, 72.9 mm x 72.9 mm x 40 mm, installation depth 28 mm, 50-60 Hz, 765006
Scope of delivery
- SEANO insert











