
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Legrand, SEANO rocker for button dimmer in 3-conductor design including lighting window for status LED
- Colour: Ultra white
Technical specifications
- Type
Legrand, SEANO rocker for button dimmer in 3-conductor design including lighting window for status LED
- Switch type function
Cover
Dimmer
- Product type
Cover
- Switch type component
Cover
- Type series
Seano
- Factory colour
Ultra white
IP20
IK04
- Temperature range
-5 to +35 °C
- Dim
(W x H x D) 35.0000 x 58.0000 x 70.0000 mm
- Content
1 pc(s)
- Material
PVC
- Depth
70.0000 mm
- Height
58.0000 mm
- Width
35.0000 mm
- Weight
0.0150
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322691 Legrand Cover Cover, Dimmer Seano Ultra white 765149 1 pc(s)
Description
SEANO rocker for touch dimmer in 3-conductor version (with neutral conductor) including lighting window for status LED, color version Ultra white
This text is machine translated.
This text is machine translated.
Features
- Push-button dimmer: The rocker is specially designed for button dimmer with 3-wire design. The modern design allows you to dim your lighting with intuitive control and pleasant haptics.
- DESIGN VARIETY: The rockers and covers are available in four different colors and can be combined in any combination with all three designs SEANO, SEANO+ and SEANO Natura.
- HIGH-QUALITY COLORS: All colors of the SEANO product range, except the "Ultrawhite" color version, are painted to ensure you a long-lasting optical life on the one hand and on the other hand to ensure a haptic quality on the other.
- SUSTAINABILITY: The entire SEANO product portfolio uses only recycled plastics. All packaging is made of paper or cardboard, replacing plastic packaging and non-recyclable duroplasts.
- TECHNICAL DETAILS: Material quality: Thermoplastic, halogen-free, use: 765049, IP20, IK04, 765149
Scope of delivery
- SEANO rocker











