Leica S9 E stereo microscope with 10° Greenough optical system
Zoom 9:1 apochromatic, viewing angle 35°, magnification 6.1x to 55x
Max. Resolution 500 LP/mm, working distance 122 mm in basic equipment
Object field diameter 37.7 mm and adjustable zoom limit with
Click-stop 10x, 20x, 30x, 40x and 50x, eye distance 50-76 mm
With FusionOptics for 3D-view with 12 mm depth-sharp and 37.7 mm object field
FusionOptics: Beam path left high depth-sharp – right high resolution
LED2000 only reflected light (brightness 15,500 Lux), with table insert black/white plate 120 mm,
Power LEDs 1.2 Watt, (4 LEDs for ring light, 3 for angled lighting)
At LED2000 color temperature 6500°K, 25,000 h average life
Stand with integrated LED-reflected light Leica LED2000
The high-quality and compact lighting system Leica LED2000 was developed for the Leica microscopes of the S-series, M-series and the DMS-series. The innovative reflected light lighting consists of a 4-point ring light and another arc lighting for additional contrast.
The compact design makes the tripod easy to transport and requires little space.
The versatile system has 4 pre-programd lighting scenarios for reflected light, with which the contrast can be changed, so that the correct setting is restored within a few seconds. The built-in LEDs of the latest generation have a long life of up to 25,000 hours – so you have lower running costs.
This text is machine translated.