Eica Stereomicroscope S9 E with 10° Greenough optical system
Zoom 9:1 apochromatic, viewing angle 35°, magnification 6.1x to 55x
Max. Resolution 500 LP/mm, working distance 122 mm in basic equipment
Object field diameter 37.7 mm and adjustable zoom limit with
Click-stop 10x, 20x, 30x, 40x and 50x, eye distance 50-76 mm
With FusionOptics for 3D-view with 12 mm depth-sharp and 37.7 mm object field
FusionOptics: Beam path left high depth-sharp – right high resolution
Flex-arm stand with table clamp, adjustable load weight: 1.5 to 7 kg,
Default weight: 2.6 kg, supported table thickness: Up to 100 mm, max. projection: 995 mm (360° arc)
LED 3000 RL lighting
The compact ring light Leica LED3000 RL uses LEDs of the
The latest generation and a specially developed by Leica
LED ancillary lens. This increases the homogeneity of the illumination
And increases brightness. Easily switchable segments
New information can be obtained from the sample without
to move them.
Plenty of space for large samples Leica Flexarm Stand
The Leica Flexarm stand achieves a very high freedom of movement with 360° rotation and an extension of up to one meter. This allows a comfortable viewing of large samples that should not or cannot be moved.
This makes it ideal for inspection, assembly and quality control in electronics manufacturing, in the dentallabor and many other applications.
High freedom of movement
The two-part flex arm covers a large area of action with a discharge of one meter and the 360° turning radius.
Small space requirement
The table clamp requires only about 10 × 10 cm of the work table, the Flexarm stand itself can be stored in a space-saving way.
Easy height adjustment
The Flexarm stand can be adjusted to the weight of the equipment used and can be adjusted to the height of different samples in a few simple steps.
This text is machine translated.