LEIFHEIT
Laundry screen "Linomatic 600 deluxe Cover"
Offers the millions of times proven automatic linen and highest comfort for energy-efficient and gentle drying of your clothes in the fresh air
As with all Linomatic laundry screens, the linen is kept in the carrying arms in a closed condition, protected against dirt - clean linen, clean linen!
The Linomatic 600 Deluxe Cover can be opened with very little effort, because the optimized Easy-Lift system allows a further power saving of 20% compared to the other Linomatic models
Simply pull on the elevator cord and the linen is already clamped
Due to the small snap-in units, the linen remains tight even after many years of use
The automatic retraction of the elevator cord protects it on the one hand and on the other hand the lift plug does not lie on the ground, so that it does not represent a trip fall and also no danger when mowing the lawn
Thanks to the Easy-Close-Comforts the laundry screen can be closed easily and comfortably
A push button, at eye level, on the support arm allows easy unlocking
The Linomatic 600 Deluxe Cover slides comfortably on just one finger without bending
Thanks to the proven automatic linen system, the lines are automatically pulled in and lie protected in the support arms
They will automatically re-tension themselves the next time they are used
Dirty linen, which leaves unattractive strips on the laundry with conventional laundry screens, is a thing of the past
The additional protective cover also offers a reliable all-round protection of the laundry screen with its durable and weather-proof material
With a total length of 60 meters, the Linomatic 600 Deluxe Cover offers sufficient space to dry up to six washing machine fillings at the same time in the fresh air
The laundry thus dries gently and naturally in the wind and does not cause a cent electricity costs
For additional drying area, there are two clip holders on each support arm for crease-free drying of eight shirts and blouses on clothes hangers
With a maximum length of 2.03 meters, even large items such as bed linen and tablecloths can be comfortably accommodated
All materials used are weather and UV resistant including protective cover and a floor sleeve for concreting
This text is machine translated.