
Highlights & Details
LED-work light UNIPEN, Max. 150 lumens
- Portable 2-in-1 rechargeable LED work light
- Integrated magnet and pocket clip for easy setting up and carrying
- Water and dust proof and IP65 protection
- Min. 1,000 charging cycles per battery life
- 5% recycled material
- 180° adjustable tilt
Technical specifications
- Integrated rechargeable battery Li-Ion 800 mAh
- Working light: Highly efficient multi LED design with 20 LEDs
- Angle of radiation 100°
- Luminous flux, Lumen: 5-150 Spot: 75
- Adjustable light yield: 3 levels
- Operating time OPTILight 5.5 h
- Dim
(L x W x H) 158 x 27 x 21 mm
- Product type
Work light
- Work light features
Incl. battery
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
5 V
- Colour temperature type
5700 K
- Weight
77 g
- Charging time
2.5 h
- Luminous flux
150 lm
- Width
27 mm
- Height
21 mm
- Length
158 mm
- Power supply (LOV)
rechargeable
n.rel.
- Depth
21 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381479 Scangrip 03.6209 UNIPEN LED (monochrome) Work light rechargeable 150 lm
User & Safety Instructions
User & Safety Instructions 3381479 Scangrip 03.6209 UNIPEN LED (monochrome) Work light rechargeable 150 lm
Conformity certificate
Conformity certificate 3381479 Scangrip 03.6209 UNIPEN LED (monochrome) Work light rechargeable 150 lm
Description
UNIPEN is designed to function permanently in harsh working environments, it is durable and resistant to water and dust (IP65).
It has a built-in magnet for easy positioning and a pocket clip for comfortable carrying.
In addition, the lamp head can be swiveled by up to 180 degrees thanks to the small, flexible holder, WAS enables a flexible positioning.
The UNIPEN is operated by a highly efficient multi-LED design with 20 LEDs and offers an adjustable light output of up to 150 lumen.
The Spot light offers a focused beam of 75 lumens - Ideal if you need a concentrated light source for various inspection tasks. Moreover, a user-friendly battery display informs about the battery status.
With its durable and efficient design, the UNIPEN is the perfect portable LED work light for professionals who need a reliable light source.
The OPTILight settings provide the illumination level (LUX) required in a typical working situation and with a simple touch ensures optimum light and operating time.
This work lamp provides a constant lumen output, measured according to the European standard EN 13032-1.
Dual temperature monitoring for protection of bulb and battery. At least 1,000 charging cycles per battery life. 5% recycled material.
This text is machine translated.
Features
- 27% efficiency increase
- 5% recycled material
- OptiLight function
- Separate buttons for on/off and brightness levels
- Battery level indicator
- Dual temperature monitoring for protection of lamp and battery
- Min 1000 charging cycles
- Approved for construction site
- Extension of warranty from 3 to 5 years
- New design and color scheme
Scope of delivery
- Incl. USB-C charging cable and instructions for use
















