
Number
Leitz IQ 3M 3M Protect Premium shredder
Highlights & Details
- Document shredder with manual paper feed for up to 3 sheets (80 g/m²)
- Very quiet operation - for a quiet working environment (with regular use of Leitz oil sheets)
- Clean and fast emptying with the practical 10-liter removable waste container with a capacity of up to 125 sheets. The level can be checked through the transparent window.
- 2 + 1 year warranty (also on cutting shafts) - Register to receive your additional warranty year
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
3 sheet
- Collector
10 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
179 mm
- Height
354 mm
- Depth
277 mm
- Weight
5.25 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 179 x 354 x 277 mm
- Safety level
5
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446287 Leitz IQ 3M Protect Premium P5 Document shredder 3 sheet Micro-cut 2 x 15 mm P-5 10 l Also shreds Staples, Paper clips
Warranty Terms
Warranty Terms 2446287 Leitz IQ 3M Protect Premium P5 Document shredder 3 sheet Micro-cut 2 x 15 mm P-5 10 l Also shreds Staples, Paper clips
Description
This text is machine translated.
Features
- The compact, slim format means that the stylish shredder takes up little space and is therefore ideal for home office.
- The safety level P5 microcut offers extra high security even with sensitive data.
- Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much has been entered
- Continuous runtime of 10 minutes - ideal for occasional use at home or in the office. The LED indicator indicates when the shredder needs to stop to cool down.
- Touch Control: Easy and intuitive to use.
- Also shreds staples and paper clips













