
Number
Leitz IQ 6X Protect Premium shredder
Highlights & Details
- Document shredder with manual paper feed for up to 6 sheets (80 g/m²)
- Very quiet operation - for a quiet working environment (with regular use of Leitz oil sheets)
- Clean and fast emptying with the practical 10-liter removable waste container with a capacity of up to 100 sheets. The level can be checked through the transparent window.
- 2 + 1 year warranty (also on cutting shafts) - Register to receive your additional warranty year
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 40 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
6 sheet
- Collector
10 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
179 mm
- Height
354 mm
- Depth
277 mm
- Weight
4.87 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 179 x 354 x 277 mm
- Safety level
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2446284 Leitz IQ 6X Protect Premium P4 Document shredder 6 sheet Particle cut 4 x 40 mm P-4 10 l Also shreds Staples, Paper clip
Warranty Terms
Warranty Terms 2446284 Leitz IQ 6X Protect Premium P4 Document shredder 6 sheet Particle cut 4 x 40 mm P-4 10 l Also shreds Staples, Paper clip
Description
This text is machine translated.
Features
- The compact, slim format means that the stylish shredder takes up little space and is therefore ideal for home office.
- The P4 particle cut security level provides high security even for sensitive data.
- Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much has been entered
- Continuous runtime of 10 minutes - ideal for occasional use at home or in the office. The LED indicator indicates when the shredder needs to stop to cool down.
- Touch Control: Easy and intuitive to use.
- Also shreds staples and paper clips













