
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
Leitz IQ home office paper shredder,10 sheets, P4 cross-cut, low noise (58dBA), 6min running time, 23L (225sheets) (8009)
- 6 minutes of continuous operation - Ideal for use in the home office
- Quiet operating sound (58 dB) for concentrated operation
- LED warning light indicates overheating and paper overload
- Anti-paper jam technology for continuous shredding
- Simple shredding thanks to automatic Start-Stop-Function
- 23 liter waste container with sight glass as level indicator
Technical specifications
- Tank capacity: 23 l (225 sheets)
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 28 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
10 sheet
- Collector
23 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
58 dB
- Width
356 mm
- Height
423 mm
- Depth
238 mm
- Weight
6.5 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 356 x 423 x 238 mm
- Safety level
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181128 Leitz IQ Home Office P4 Document shredder Particle cut 4 x 28 mm 23 l No. of pages (max.): 10 sheet Safety level (docume
Description
The Leitz IQ home office paper shredder (80090000) offers high security (P-4), silent operation (58 dB) and an anti-paper jam technology. It shredders up to 10 pages simultaneously and has a large 23 liter collecting tray. Ideal for daily use in the home office.
This text is machine translated.
This text is machine translated.
Features
- Document shredder supports compliance with the GDPR, use of Leitz oil sheets (80070000)
Scope of delivery
- Device, operating instructions



































