
Number
Total (€ 323.53 / piece)
€ 323.53
plus VAT.
Only 3 Piece(s) available
Document shredder IQ Home Office P4 Particle cut 4 x 40 mm 23 l
Highlights & Details
- Works quietly - can also be used in quiet working environments
- Shreds up to 15 A4 pages at a time - ideal for use in small offices
- With anti-jam technology: If too many pages are loaded at once, the device stops and automatically returns the paper
- Can be used for 2 hours in continuous operation - ideal for every office
- Shredder speed 1.8 meters per minute
- Touch Control: Easy and intuitive to use
- Easy to empty. With its 23 liters, the collection container holds up to 225 DIN A4 pages
- Shreds office and staples
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Strip/particle size
4 x 40 mm
- Cutting width (max.)
223 mm
- No. of pages (max.)
5 sheet
- Collector
23 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
370 mm
- Height
465 mm
- Depth
279 mm
- Weight
12.5 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 370 x 465 x 279 mm
- Safety level
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181131 Leitz IQ Home Office P4 Document shredder 5 sheet Particle cut 4 x 40 mm P-4 23 l Also shreds Staples, Paper clips
Description
The high-quality shredder is stylish, compact and also works quietly, so that it is ideally suited for use in small offices. The device can be used for 2 hours in continuous operation and is easy to use thanks to Touch Control and anti-paper jam technology. The P4 security level offers high security even with sensitive data. 15 A4 pages can be shredded at once; the generous collection container contains 23 liters.
This text is machine translated.
This text is machine translated.















