
Number
Document shredder IQ Office Pro 600 Autofeed P5 Micro-cut 2 x 15 mm 110 l
Highlights & Details
- 600-sheet Autofeed A4, 10-sheet manual feed (80 g/m²)
- Very quiet operation - for a quiet working environment (With regular use of Leitz oil sheets)
- Anti-jam technology for continuous shredding - stops automatically and returns the paper if too much is loaded
- Safety level DIN P5 microcut (2 x 15 mm)
- Touch Control: Easy and intuitive to use with PIN-code lock of the paper chamber for absolute confidentiality and security
- Also shreds credit cards, staples and paper clips
- Thanks to the four high-quality castors, the shredder is easy to use move
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
600 sheet
- Collector
110 l
- Also shreds
Paper clips
Staples
Credit cards
- Cutting speed
1.8 m/min
- Noise emission (max.)
55 dB
- Width
593 mm
- Height
1033 mm
- Depth
510 mm
- Weight
48.0 kg
- Factory colour
White
- Operating voltage
230 V / AC
- Dim
(W x H x D) 593 x 1033 x 510 mm
- Safety level
5
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361817 Leitz IQ Office Pro 600 Autofeed P5 Document shredder 600 sheet Micro-cut 2 x 15 mm P-5 110 l Also shreds Paper clips, S
Description
Unique function for clean emptying of the waste container (cutting shafts run backwards briefly after each shredding process), in order to prevent paper snip falling behind the container when pulling out.
Continuous 4-hour run time, allowing the maximum number of sheets in the paper chamber to be shredded in one pass. The energy saving ECO sleep mode is activated after 3 minutes of non-use.
The windowless design hides the clippings safely inside the shredder until the container is emptied.
This text is machine translated.
Features
- Cabinet with a large 110 liter pull-out waste container to shred the entire contents of the paper chamber in one pass
- Infrared sensor indicator for full waste container: If the waste container is 80% full, a flashing light will be triggered, which will tell the user to empty the waste container soon
- 510 (W) × 960 (H) × 570 (D) MM
Scope of delivery
- Leitz IQ Autofeed Office Pro 600 shredder














