
Number
REXEL SHREDDER MOMENTUM M510
Highlights & Details
- 10 pages
- Security level 5
- Anti-paper jam-technology
- 23 l container
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
223 mm
- No. of pages (max.)
10 sheet
- Collector
23 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
58 dBa
- Width
279 mm
- Height
465 mm
- Depth
370 mm
- Weight
12.5 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 279 x 465 x 370 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885441 Rexel Momentum M510 Document shredder Micro-cut 2 x 15 mm 23 l No. of pages (max.): 10 sheet Also shreds Staples, Paper
Description
This text is machine translated.
Features
- 10 pages at the same time, shredded
- Security level P5.
- Running time 2 hours
- Anti-paper jam-technology
- Shredder Type: Particle cut
- 23 l container
- Also shreds staples and paper clips
- 2 hours running time
- Works quietly
- Operation via touch-screen.


















