
Number
REXEL SHREDDER MOMENTUM M515
Highlights & Details
- 15 pages
- Security level 5
- Anti-paper jam-technology
- 30 l container
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
Protection class 3 (high security level, top-secret information)
- Security level
P-5
- Cutting type
Micro-cut
- Strip/particle size
2 x 15 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
15 sheet
- Collector
30 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
58 dBa
- Width
406 mm
- Height
585 mm
- Depth
320 mm
- Weight
18 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(L x W x H) 15 x 406 x 585 mm
- Length
15 mm
- Clip colour
Black-silver
- Container colour
Black-silver
- Barrel colour
Black-silver
- Ink colour
Black-silver
- Product type description
Momentum M515
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885443 Rexel Momentum M515 Document shredder 15 sheet Micro-cut 2 x 15 mm P-5 30 l Also shreds Staples, Paper clips
Description
This text is machine translated.
Features
- Shredder Type: Particle cut
- Particle size: 2 x 15 mm
- Anti-paper jam-technology
- Security level 5
- Operation via touch-screen
- 30 l container
- 4 hours running time
- Works quietly
- Also shreds staples, paper clips.

















