
REXEL MOMENTUM SHREDDER X312 SLIM
Highlights & Details
- 12 pages
- Security level 3
- Works quietly
- 23 l container
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 1 (standard security level, in-house data)
Protection class 2 (medium security level, confidential data)
- Security level
P-3
- Cutting type
Particle cut
- Strip/particle size
5 x 42 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
12 sheet
- Collector
23 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
62 dBa
- Width
370 mm
- Height
375 mm
- Depth
255 mm
- Weight
6.5 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 370 x 375 x 255 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885440 Rexel Momentum X312 Slim Document shredder 12 sheet Particle cut 5 x 42 mm P-3 23 l Also shreds Staples, Paper clips
Description
This text is machine translated.
Features
- Shredder Type: Particle cut
- Particle size: 5 x 42 mm
- Works quietly
- Anti-paper jam-technology
- Security level 3
- 6 minutes running time
- 23 l container
- Operation via touch-screen
- Also shreds staples and paper clips.


















