
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
REXEL MOMENTUM SHREDDER X406
Highlights & Details
- 6 pages
- Security level 4
- Ideal for home
- 15 l container
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 28 mm
- Cutting width (max.)
220 mm
- No. of pages (max.)
6 sheet
- Collector
15 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
70 dBa
- Width
229 mm
- Height
343 mm
- Depth
325 mm
- Weight
3.5 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(W x H x D) 229 x 343 x 325 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885435 Rexel Momentum X406 Document shredder 6 sheet Micro-cut 4 x 28 mm P-4 15 l Also shreds Staples, Paper clips
Description
What occurs easily everything shredded! The Rexel shredder schreddert momentum X406 up to 6 pages at the same time. With a running time of 3 minutes, it is ideal for the home. Security level P4, particle cut 4 x 28 mm. 15-liter waste container (125 DIN A4 pages)
This text is machine translated.
This text is machine translated.
Features
- Shredder Type: Particle cut
- 4 x 28 mm particle size:
- 6 pages at the same time, shredded
- 3 minutes running time
- Security level 4
- 15 l container
- Also shreds staples and paper clips.


















