
Number
Total (€ 491.60 / piece)
€ 491.60
plus VAT.
Only 2 Piece(s) available
Highlights & Details
REXEL MOMENTUM SHREDDER X 420
- 20 pages
- Security level 4
- Anti-paper jam-technology
- 30 l container
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Micro-cut
- Strip/particle size
4 x 40 mm
- Cutting width (max.)
230 mm
- No. of pages (max.)
20 sheet
- Collector
30 l
- Also shreds
Staples
Paper clips
- Cutting speed
1.8 m/min
- Noise emission (max.)
58 dBa
- Width
406 mm
- Height
585 mm
- Depth
320 mm
- Weight
22 kg
- Factory colour
Black
- Operating voltage
230 V / AC
- Dim
(L x W x H) 40 x 406 x 585 mm
- Length
40 mm
- Clip colour
Black-silver
- Container colour
Black-silver
- Barrel colour
Black-silver
- Ink colour
Black-silver
- Product type description
Momentum X420
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1885444 Rexel Momentum X420 Document shredder 20 sheet Micro-cut 4 x 40 mm P-4 30 l Also shreds Staples, Paper clips
Description
What occurs easily everything shredded! The Rexel shredder schreddert momentum X 420 up to 20 pages at once. With an extremely long run time of 4 hours, it is ideal for small offices. Anti-paper jam-technology. Security level P4, particle cut 4 x 40 mm. Works quietly. Easy operation via touch-screen. Large 30-liter waste container (275 DIN A4 pages)
This text is machine translated.
This text is machine translated.
Features
- Shredder Type: Particle cut
- Particle size 4 x 40 mm
- 20 pages aufeinmal shredded
- 4 hours running time
- Anti-paper jam-technology
- Security level 4
- Works quietly
- Operation via touch-screen
- 30 l container
- Also shreds staples, paper clips.


















