
Number
Leitz ergo Small Height-adjustable sitting/standing desk, white, pneumatic height adjustment
Highlights & Details
Technical specifications
- Product type
Office desk (sitting/standing)
- Features
Height-adjustable
Casters
- Factory colour
White
- Worktop colour
White
- Edge colour
Wood
- Worktop shape
Square
- Edge shape
Rounded
- Load capacity (max.)
20 kg
- Height-adjustable
Yes
- Height (min.)
75 cm
- Height (max.)
1.14 cm
- Width
80 cm
- Height
75 cm
- Depth
60 cm
- Castors
Yes
- Desk clamp
No
- Wall mounting option
No
- Rotation range
360°
- Promotional item type
Pneumatic height adjustment
- Packaging type
In parts
- Wireless charging
No
- Max. height
1140 mm
- Height (min.)
750 mm
- Weight
11 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339670 Leitz Office desk (sitting/standing) White 65360001 Worktop colour: White Height-adjustable, Casters Height (max.): 1.14
Warranty Terms
Warranty Terms 3339670 Leitz Office desk (sitting/standing) White 65360001 Worktop colour: White Height-adjustable, Casters Height (max.): 1.14
Description
This text is machine translated.
Features
- Compact and stylish, height-adjustable, roll-mounted desk, Ideal for space-constrained spaces such as home office or hybrid working and hot-desking offices
- Effortless switching between sitting and standing to avoid pain and promote muscle movement, which has a positive effect on well-being
- Easy to use, pneumatically supported height adjustment from 75 to 114 cm for all sizes and requirements
- 80 x 60 x 2.5 cm tabletop with a maximum load of 20 kg for a laptop with stand, keyboard, mouse and wrist support
- The small desk is designed for flexible use and temporary work space, perfect for the home office, hot-desking areas or office meeting rooms, mobile and flexible to use with rollers
- Ideal in combination with the clever Leitz ergo Pegboard Organizer (6548 or 6549) to create valuable desktop space (sold separately)
- 4 detectable 360°-rollers, suitable for all types of floor (tiles, laminate, wood, carpet)
- FSC certified, TÜV and GS certified according to PPP 51962A standard
- Simple setup with the supplied instructions
- Create an individual and comfortable working environment for FEEL GOOD with Leitz ergo
















