
Number
Lenco DAR-030 DAB+ radio, BT, USB
Highlights & Details
- Stylish, powerful digital radio / DAB+LCD screenBluetooth® 5.0Each 10 station memory for FM / DAB+Wooden housingTwo alarm timesHeadphone and USB portFive station memory buttons
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
Bluetooth
- Features
Alarm clock
- Dim
(W x H x D) 180 x 110 x 112 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black-grey
- Width
180 mm
- Height
110 mm
- Depth
112 mm
- Weight
890 g
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2348393 Lenco DAR-030 Desk radio DAB+, FM Bluetooth Alarm clock Black-grey
User & Safety Instructions
User & Safety Instructions 2348393 Lenco DAR-030 Desk radio DAB+, FM Bluetooth Alarm clock Black-grey
Conformity certificate
Conformity certificate 2348393 Lenco DAR-030 Desk radio DAB+, FM Bluetooth Alarm clock Black-grey
Description
This text is machine translated.
Scope of delivery
- Lenco DAR-030 DAB+ radio, BT, USB
- Remote control
- Power supply unit
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





