
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Portable TV + DVD
10 inch
Black
24 mm
4 mm
(W x H x D) 24 x 4 x 19 mm
1399 g
1200
n.rel.
19 mm
25.4 cm
10 inch
5.0
watertight
Li-ion rechargeable battery (built-in)
No
10 W
5 W
Bluetooth®
yes
Datasheet 3401994 Lenco DVP-1010BK Portable TV + DVD 10 inch Black
User & Safety Instructions 3401994 Lenco DVP-1010BK Portable TV + DVD 10 inch Black