
Lenovo 128 GB Grey Android 27.9 cm (11 inch) EEC E (A - G) 2.4 GHz MediaTek Android™ 15 2560 x 1600 Pixel
Lenovo Android
Highlights & Details
- Display: 27.9 cm 11 inch (2560 x 1600 Pixel) WQXGA IPS
- CPU: MediaTek Dimensity 6300 ( 2.4 GHz)
- RAM: 6 GB
- Memory size: 128 GB
- OS: Android™ 15
Technical specifications
- Processor family: MediaTek Dimension
- Internal memory type: LPDDR4x SDRAM
- WLAN-standards Wi-Fi 5 (802.11ac)
- Product type
Android
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display resolution mode
WQXGA
- CPU
MediaTek dimension 6300
- CPU series
MediaTek
- Processor/type
Dimensity 6300
- CPU speed
2.4 GHz
6 GB
- Memory capacity
128 GB
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 15
- Bluetooth
5.2
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Factory colour
Grey
- Width
254.6 mm
- Height
6.99 mm
- Depth
166.2 mm
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
11 inch
E (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Display
27.9 cm (11 inch)
- Keyboard layout
German, QWERTZ
- Bluetooth
Yes
- Image format
16:10
- Frame rate
90 Hz
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
yes
- Brightness
500 cd/m²
- Webcam
Yes
- UKCA
yes
- Number of built-in speakers
4
- Battery included
yes
- Position location
yes
- Galileo
yes
- Card reader integrated
yes
- Hall sensor
yes
- Assisted GPS (A-GPS)
yes
- LED backlight
yes
- Stylus pen
no
- Ambient light sensor
yes
- AC adapter output current
2 A
- AC adapter power
20 W
- Accelerometer
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808165 Lenovo 128 GB Grey Android 27.9 cm (11 inch) EEC E (A - G) 2.4 GHz MediaTek Android™ 15 2560 x 1600 Pixel
Description
The Lenovo Tab K11 Gen 2 is equipped with multiple sensors, including an accelerometer and an ambient light sensor, and thus adapts to different environments and application cases. It supports a variety of storage options via its microSD card slot, which can store up to 2 TB of external memory and offers space for media and applications. Plus, seamless connectivity is guaranteed with support for 5G mobile telephony and Bluetooth 5.2, so you can stay connected wherever you are.
This text is machine translated.
Features
- Mobile tablet gray
- 27.9 cm (11") 2560 x 1600 Pixel IPS
- MediaTek Dimension 6300 2.4 GHz
- 128 GB UFS Integrated card reader
- Individual camera 13 MP front camera 8 MP
- Wi-Fi 5 (802.11ac) Bluetooth 5.2
- 7040 mAh
- Android 15
Scope of delivery
- Lenovo tab K11 Gen 2 ZAFN
- PSU






