
Highlights & Details
Lenovo USB-C to 4-port USB-A USB combo hub, iron gray
- Plug & Play
- USB-C port on 4 USB-A ports
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.1 2nd Gen
- Transfer rate (max.)
10 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
0 mm
- Power supply (LOV)
via USB
- Used at
External
- Factory colour
Iron grey
- Width
95 mm
- Height
12 mm
- Depth
90 mm
- Weight
42 g
- Type A
USB
- Type B
USB
- Connection type
USB-C®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250745 Lenovo 4X90X21427 USB hub 4 ports USB type A USB 3.1 2nd Gen 10 GBit/s Iron grey USB-C to 4-Port USB-A
Description
Expand Your Potential - Redefine what is possible with a USB-C Expansion Hub.
With a Lenovo USB-C to 4 Port USB-A Hub, you can overcome the limitations of your device and turn your notebook into a productivity powerhouse. A USB-C port is everything you need to get instant access to external keyboards, mice, DVD burners, printers, webcams or other USB-A devices.
The
Lenovo USB-C to 4-Port USB-A Hub works immediately after unpacking thanks to the driver-less plug-and-play technology, so that you can start working immediately.
Unlimited potential
of a USB-C port is sufficient to use an unlimited number of USB-A devices via the 4 USB 3.1 Gen 1 ports on the hub. Enjoy high-speed data, printing, peripherals, storage, webcams and more in a versatile expansion hub.
Incredible design
weighing only 42 grams, it's elegant and easy to stow in your pocket or suitcase, so you can always have it handy.
This text is machine translated.
With a Lenovo USB-C to 4 Port USB-A Hub, you can overcome the limitations of your device and turn your notebook into a productivity powerhouse. A USB-C port is everything you need to get instant access to external keyboards, mice, DVD burners, printers, webcams or other USB-A devices.
The
Lenovo USB-C to 4-Port USB-A Hub works immediately after unpacking thanks to the driver-less plug-and-play technology, so that you can start working immediately.
Unlimited potential
of a USB-C port is sufficient to use an unlimited number of USB-A devices via the 4 USB 3.1 Gen 1 ports on the hub. Enjoy high-speed data, printing, peripherals, storage, webcams and more in a versatile expansion hub.
Incredible design
weighing only 42 grams, it's elegant and easy to stow in your pocket or suitcase, so you can always have it handy.
This text is machine translated.
Scope of delivery
- USB-C to 4-Port USB-A Hub
- Documents
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



