
Number
Lenovo 4XD1P83425 On-ear headset
Highlights & Details
- Black calls/music Head band headphones
- Wired USB connection
- Ear-enclosing 20 - 20000 Hz 32 Ohm 116 dB
- Microphone type: Boom -40 dB
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
Corded (1075100)
3.5 mm jack
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
116 dB
- Radio frequency
20 - 20000 Hz
25 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
140 g
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Cable length
0 cm
- Suitable for
PC
- Width
15.5 cm
- Height
18 cm
- Depth
6.5 cm
- Headband-type
Overhead
- Earphone type
On-ear
- Transfer type
Corded
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-5 - 40 °C
- Impedance
32 Ohm
- Microphone sensitivity
-40 dB
- Total Harmonic Distortion (THD)
3 %
- Folding microphone
yes
- Foldable
yes
- Package weight
258 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428993 Lenovo 4XD1P83425 On-ear headset Bluetooth® (1075101), Cordless (1075099), Corded (1075100) Stereo Black Volume control
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





