
Lenovo 64 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 1.8 GHz MediaTek Android™ 14 1340 x 800 Pixel
Number
Lenovo tab K9 4G Meditek 64 GB 22.1 cm (8.7") 4 GB Wi-Fi 5 (802.11ac) Android 14 gray
Highlights & Details
- Display: 22.1 cm 8.7 inch (1340 x 800 Pixel) IPS
- CPU: MediaTek Helio G85 (8 x 1.8 GHz)
- RAM: 4 GB LPDDR4X
- Memory size: 64 GB
- Glonass, GPS, Phone function, Wi-Fi
- OS: Android™ 14
Technical specifications
- Processor family: Meditek
- Internal memory type: LPDDR4x SDRAM
- WLAN-standards Wi-Fi 5 (802.11ac)
- Form factor: Tablet
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Android
- Display (cm)
22.1 cm
- Screen size diagonal (inches)
8.7 inch
- Display properties
IPS
- Display resolution
1340 x 800 Pixel
- Display format
5:3
- CPU series
MediaTek
- Processor/type
Helio G85
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
4 GB
- RAM type
LPDDR4X
- Graphics card type
ARM
- Memory capacity
64 GB
- Resolution of built-in camera
8 MP
- Front camera resolution
2 MP
- Operating system (Version)
Android™ 14
- Tablet PC features
Glonass
GPS
Phone function
Wi-Fi
- Bluetooth
5.3
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
No
- SIM card version
Nano SIM
Single SIM
- No. of USB 3.0 ports
1 x
- Factory colour
Grey
- Width
211 mm
- Height
8.5 mm
- Depth
124.8 mm
- Weight
320 g
- Rechargeable battery technology
Li-ion
- Battery capacity
5100 mAh
- Screen size diagonal (inches)
8 inch
- CPU clock rate
8 x 1.8 GHz
D (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
20 W
- Display
22.1 cm (8.7 inch)
- Keyboard layout
German, QWERTZ
- Bluetooth
Yes
- Frame rate
60 Hz
- Charging method (Power Delivery)
w/o USB Power Delivery
- Brightness
480 cd/m²
- Webcam
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
yes
- GLONASS
yes
- Number of built-in speakers
2
- Battery included
yes
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Card reader integrated
yes
- Hall sensor
yes
- Performance cores
8
- Assisted GPS (A-GPS)
yes
- Operating altitude
0 - 3048 m
- LED backlight
yes
- Operating relative humidity (H-H)
0 - 95 %
- Proximity sensor
yes
- Ambient light sensor
yes
- AC adapter output current
2 A
- Accelerometer
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3453198 Lenovo 64 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 1.8 GHz MediaTek Android™ 14 1340 x 800 Pixel
Description
This text is machine translated.
Features
- 8.7" display with anti-fingerprint technology
- Dolby Atmos-support for improved audio output
- Durable 5100 mAh battery for extended use
- Supports microSD cards with up to 1 TB for additional storage space
- 8-Kern processor MediaTek Helio G85 for efficient performance
Scope of delivery
- Lenovo tab K9 ZAF3
- Power supply unit







