
Lenovo ThinkCentre M70a 60.5 cm (23.8 inch) All-in-one PC
Highlights & Details
- Display: 60.5 cm (23.8 inch) Full HD 1920 x 1080 Pixel
- Intel® Core™ Ultra 5 (Series 2) 235T 14 core(s) / max. 5.0 GHz
- RAM: 16 GB SO-DIMM 5600 MHz
- 512 GB SSD
- Intel Graphics card
- Windows® 11 Pro
Technical specifications
- Screen size 60.5 cm (23.8")
- Intel Core Ultra 5 processor family
- Internal memory type DDR5 SDRAM
- Memory form factor DIMM/SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- WLAN standards Wi-Fi 6E (802.11ax)
- Product type: All-in-one PC
- Installed operating system: Windows 11 Pro
- Keyboard language: German
- Product type
All-in-one PC
- Model
ThinkCentre M70a Gen 6
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ Ultra 5 (Series 2)
- CPU
Intel® Core™ Ultra 5 (Series 2) 235T
- Processor/type
235T
- Processor cores (No.)
14 x
- CPU turbo clock speed (max.)
5.0 GHz
16 GB
- RAM type
SO-DIMM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
SD
Headphone/mic combo jack (3.5 mm)
- Factory colour
Black
- Width
539.6 mm
- Depth
222.2 mm
- Weight
8.08 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Bluetooth
Yes
- Image format
16:9
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- GPU brand
Intel
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
90 W
- Brightness
250 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
99 %
- RMS rated power
4 W
- Built-in speaker(s)
yes
- NVMe
yes
- Mouse included
yes
- Keyboard included
yes
- Card reader integrated
yes
- Privacy camera
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Number of SSDs installed
1
- Total megapixels
5 MP
- Built-in camera
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429014 Lenovo All-in-one PC ThinkCentre M70a 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 5 (Series 2) 235T 5.0 GHz 16 GB RAM
Description
AI-PCs designed for business
- Superior AI-controlled performance with Intel® Core™ Ultra processors
- 60.45 cm (23.8") AIO PC with personalized experience and intelligent AI functions
- Robust security, advanced connectivity and ample data storage for multitasking
This text is machine translated.
Features
- Intel core ultra 5 235T, 14C (6P + 8E)/14T, Max Turbo up to 5.0GHz, 24MB
- 23.8" FHD (1920x1080) IPS 250nits 120Hz 99% sRGB hardware low blue light flicker-free eyesafe non-touch
- 1X 16GB SO-DIMM DDR5-5600
- 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal 2.0
- Intel graphics
- Windows 11 Pro














