
Number
Highlights & Details
Lenovo IdeaPad 3 Chromebook 14 Chromebook
- 35.6 cm (14 inch)
- Full HD
- 1920 x 1080 Pixel
- MediaTek
- Kompanio 520
- Number of cores: 8 x max. 2 GHzRAM: 4 GB;3733 MHz
Technical specifications
- Product Type: Chromebook
- Form factor: Hinged housing
- Panel type TN
- Contrast ratio 400:1
- Internal memory type: LPDDR4x SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: ARM Mali-G52 2EE MC2
- WLAN-standards Wi-Fi 6 (802.11ax)
- Motherboard chipset: MediaTek SoC
- Keyboard language: German
- Installed operating system: ChromeOS
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Chromebook
- Type
IdeaPad 3
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- CPU series
MediaTek
- Processor/type
Kompanio 520
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
2 GHz
4 GB
- Memory clock speed
3733 MHz
- RAM / Max. upgrade
4 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
ARM
- Onboard graphics card (version)
ARM Mali
- Dedicated graphics card
No
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
No
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Blue
- Width
325.9 mm
- Height
18.6 mm
- Depth
221.8 mm
- Weight
1.3 kg
- Screen size diagonal (inches)
14 inch
- Charging capacity (min.)
20 W
- Charging capacity (max.)
40 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Image format
16:9
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Acrylonitrile butadiene styrene (ABS), polycarbonate (PC)
- Memory capacity
64 GB
- Brightness
250 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Keyboard backlit
no
- Ethernet LAN
no
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Front camera resolution
1920 x 1080 p
- Colour gamut
45 %
- Speaker power
2 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Mobile network connection
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Privacy camera
yes
- Efficient cores
6
- Performance cores
2
- Efficient-core Max Turbo Frequency
2 GHz
- Performance-core Max Turbo Frequency
2.05 GHz
- LED backlight
yes
- Operating relative humidity (H-H)
8 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
5 - 43 °C
- Maximum shipping altitude
3048 m
- Battery capacity
47 Wh
- AC adapter power
45 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818377 Lenovo Chromebook IdeaPad 3 35.6 cm (14 inch) Full HD MediaTek Kompanio 520 4 GB RAM German, QWERTZ ARM ARM Mali Blue 82
Description
Lenovo IdeaPad 3 Chromebook14" MediaTek
Efficient performance for everyday life
The Lenovo IdeaPad 3 Chromebook is a perfect choice for all, who are looking for a light, portable and powerful device. With a 14-inch display it offers the perfect balance between screen size and portability, Ideal for students, professionals and all, who travel a lot.
Design and Display
The sleek and modern design of the iPad 3 Chromebook immediately draws attention to itself. It is easy to transport with a robust housing and a weight of only a few kilograms. The 14-inch full HD display provides vivid colors and clear images, WAS surfing the web, watching videos or working on projects is a pleasure.
Performance with MediaTek
Powered by a powerful MediaTek processor, the Chromebook offers smooth performance for everyday tasks. Whether multi-tasking with several tabs in the browser or while streaming content - the IdeaPad 3 easily masters these challenges. The combination of efficient processor and optimized Chrome OS platform ensures that users can quickly access applications while maintaining long battery life.
Productivity and connectivity
The Lenovo iPad 3 Chromebook is equipped with a variety of connections, including USB-C, USB-A and HDMI, WAS enables an easy connection to external devices. It also supports Wi-Fi 6 for faster Internet connections and improved network stability. The integrated webcam and microphone make video conferencing child's play - perfect for home office or online learning.
Conclusion
The Lenovo IdeaPad 3 Chromebook (14") with MediaTek-processor is an excellent choice for all, who want a reliable, light and efficient device. It combines modern design with practical functions and a user-friendly interface. Whether for school, work or leisure, this Chromebook meets all the requirements of modern lifestyle.
This text is machine translated.
Features
- MediaTek Kompanio 520 (8C, 2x A76 @2.5GHz + 6x A55 @2.0GHz)
- 14" FHD (1920x1080) TN 250nits 45% NTSC
- 4 GB LPDDR4x-3733
- 64 GB eMMC 5.1
- ARM MALI-G52 2EE MC2 GPU
- Chrome OS
















