
Number
Lenovo ThinkCentre M75t G5 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen 5 8500G 6 core(s) / max. 5 GHz
- RAM: 16 GB DDR5 RAM 5200 MHz
- 512 GB SSD
- AMD AMD Radeon™ 740M graphics
- Windows® 11 Pro
Technical specifications
- Form factor: Tower (13.6L)
- AMD PRO665 chipset
- Memory 1x 16GB UDIMM DDR5-5200
- Audio Chip: High Definition (HD) audio, Realtek® ALC623-CG codec
- Loudspeaker 2Wx1
- Keyboard: USB, black, German
- Ethernet: Integrated 100/1000M
- System management: Non-DASH
- Mouse USB CALLIOPE mouse, black
- Product type
Desktop PC
- Model
ThinkCentre M75t Gen 5
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 8500G
- Processor/type
8500G
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon™ 740M graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- HDD 1 connection
PCIe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
Microphone (3.5 mm jack)
USB A (USB 2.0)
HDMI® 2.1
DisplayPort
RJ45
Audio line out
Wi-Fi 6E (IEEE 802.11ax)
Show more
- Factory colour
Black
- Width
145 mm
- Height
346 mm
- Depth
296 mm
- Weight
5.9 kg
- PSU power
260 W
- Features
TPM2.0 module
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474443 Lenovo Desktop PC ThinkCentre M75t G5 2.5 cm (1 inch) AMD Ryzen 5 8500G 5 GHz 16 GB RAM 512 GB SSD AMD AMD Radeon™ 740M






