
Highlights & Details
Lenovo ThinkCentre neo 30t Gen 5 2.5 cm (1 inch) Desktop PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ i3 i3-1315U
- RAM: 8 GB DDR5 RAM 5200 MHz
- 512 GB SSD
- Intel Intel® UHD graphics card
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 i3-1315U
- Processor/type
i3-1315U
- Processor cores (No.)
6 x
- No. of processor P cores
2
- CPU efficiency core boost clock
3.3 GHz
- CPU performance core boost clock
4.5 GHz
- CPU cache
10 MB
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Factory colour
Black
- Width
145 mm
- Height
346 mm
- Depth
290 mm
- Weight
4.36 kg
- PSU power
200 W
- Features
Business Security
TPM2.0 module
Kensington lock
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787586 Lenovo Desktop PC ThinkCentre neo 30t Gen 5 2.5 cm (1 inch) Intel® Core™ i3 i3-1315U 8 GB RAM 512 GB SSD Intel Intel® UH
Description
The ThinkCentre neo 30t Gen 5 (model 13K50002GE) – the compact and quiet power hub for your business!
Boost office productivity with the ThinkCentre neo 30t Gen 5. This desktop PC in space-saving tower design (13.6 liter volume)
Offers the perfect combination of reliable performance, modern connectivity and high energy efficiency.
This text is machine translated.









