
Lenovo ThinkCentre neo50q G4 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 i5-13420H 13th Gen (Raptor Lake) 8 core(s) / max. 4.6 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 256 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Desktop PC
- Model
ThinkCentre neo 50q Gen 4
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-13420H
- Processor/type
i5-13420H
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.6 GHz
- No. of processor E cores
4
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
3.4 GHz
- CPU performance core base clock speed
2.1 GHz
- CPU performance core boost clock
4.6 GHz
- CPU cache
12 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- No. of memory slots
32
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
USB A (USB 2.0)
HDMI™
DisplayPort
RJ45
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
179 mm
- Height
36.5 mm
- Depth
182.9 mm
- Weight
1.11 kg
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- 10/100/1000 Mbps ports
1 x
- Capacity
1 l
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998549 Lenovo Desktop PC ThinkCentre neo50q G4 Intel® Core™ i5 i5-13420H 8 GB RAM 256 GB SSD Intel UHD graphics Win 11 Pro 12LN
Description
This text is machine translated.








