
Lenovo ThinkCentre Neo50s G6 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 5 225 10 core(s) / max. 4.9 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 512 GB SSD
- Intel Graphics card
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- HDMI version 2.1
- Supported positioning: Horizontal/vertical
- Intel B860 motherboard chipset
- Product type: PC
- Keyboard included: Yes
- Product type
Desktop PC
- Model
ThinkCentre neo 50s Gen 6
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 225
- Processor/type
225
- Processor cores (No.)
10 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
4.9 GHz
- CPU cache
20 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
DisplayPort
HDMI™
- Factory colour
Black
- Width
92.5 mm
- Height
339.5 mm
- Depth
291.7 mm
- Weight
4.62 kg
- PSU power
200 W
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
No
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Number of speakers
1
- Operating temperature (T-T)
5 - 35 °C
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
0 - 12192 m
- Password protection
yes
- Number of storage drives installed
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
yes
- Built-in speaker(s)
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Total SSDs capacity
512 GB
- Efficient cores
4
- Performance cores
6
- Processor base power
65 W
- Maximum turbo power
121 W
- Performance-core base frequency
3.3 GHz
- Efficient-core Max Turbo Frequency
4.4 GHz
- Performance-core Max Turbo Frequency
4.9 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
23 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
4 Tera-Vorgänge pro Sekunde
- Operating altitude
0 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
5.6 kg
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3492140 Lenovo Desktop PC ThinkCentre Neo50s G6 2.5 cm (1 inch) Intel® Core™ Ultra 5 225 4.9 GHz 16 GB RAM 512 GB SSD Intel Grap
Description
AI PERFORMANCE ON YOUR DESKTOP
Compact format, high performance
The Lenovo ThinkCentre Neo 50s Gen 6 (Intel) SFF PC (SFF stands for small form factor) is the first AI-supported desktop from Intel and Lenovo in a compact size. With the Intel® Core™ Ultra processor, it handles everyday tasks quickly and smoothly. Whether you're running a business or managing a growing To-Do list, this desktop makes your work easier from the moment you start.
A desktop. Endless connections
Stay in sync no matter where you work
With up to lightning fast Wi-Fi 7, Smart Connect and a whole series of connections you can move files, synchronize devices and immediately collaborate across your technical setup. Whether you work across multiple rooms or monitors – everything runs smoothly.
DATA PROTECTION AND SECURITY
This is your security and your business
The small form factor ThinkCentre Neo 50s Gen 6 PC offers enterprise-class protection with ThinkShield. The Trusted Platform Module (TPM) 2.0 encrypts data, Smart USB protection blocks unauthorized access and physical security features such as a lock slot and intrusion switch protect your device from both inside and outside.
CREDIBILITY AND COOPERATION
Sustainability
Our goal is to deliver smarter technologies that create a better and more sustainable future for our customers, communities and our planet. That's why we rely on industry-leading labels and certifications to demonstrate our commitment to sustainability in product design. Together we can create a smarter future for all.
Specifications may vary by region/model.
This text is machine translated.
Features
- Windows 11 Pro
- Intel core ultra 5 225 (20 MB cache)
- 16GB (5600MHz) DDR5 SDRAM (1 x 16) & 512GB SSD





