
Lenovo ThinkStation P2 Tower Gen 2 30JQ 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- 265K 20 core(s) / max. 5.5 GHz
- RAM: 8 GB 5600 MHz
- 512 GB SSD
- Intel Intel graphics Nvidia GeForce RTX 5060
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Intel W880 motherboard chipset
- Product type: Workstation
- HDMI version 2.1
- Keyboard included: Yes
- Product type
Desktop PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
265K
- Processor/type
265K
- Processor cores (No.)
20 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU cache
30 MB
8 GB
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
Yes
- Onboard graphics card (version)
Nvidia GeForce RTX 5060
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
170 mm
- Height
376 mm
- Depth
315.4 mm
- Weight
9.67 kg
- PSU power
750 W
- Software included
Lenovo AI now
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Memory capacity
512 GB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Microphone in
yes
- NVMe
yes
- Mouse included
yes
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
125 W
- Maximum turbo power
250 W
- Performance-core base frequency
3.9 GHz
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.4 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730109 Lenovo Desktop PC ThinkStation P2 Tower Gen 2 30JQ 2.5 cm (1 inch) 265K 5.5 GHz 8 GB RAM 512 GB SSD Intel Intel graphics
Description
We set the standard for entry-level workstations
- AI-optimized performance for demanding workflows
- Multiple ISV certifications
- Safe, durable and reliable
This text is machine translated.
Features
- Intel core ultra 7 265 K, 20C (8P + 12E)/20T, Max Turbo up to 5.5 GHz, 30 MB Intel Smart cache
- 2 x 16GB UDIMM DDR5-5600 non-ECC
- 1x 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
- 1x Nvidia GeForce RTX 5060 8 GB
- Windows 11 Pro








